NXP PCF8563TS/5,118, Real Time Clock 128 bit D:W:M:Y, 8-Pin TSSOP Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.42

(exc. GST)

$20.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.842$18.42
50 - 90$1.825$18.25
100 - 240$1.79$17.90
250 - 990$1.752$17.52
1000 +$1.717$17.17

*price indicative

Packaging Options:
RS Stock No.:
219-4643
Mfr. Part No.:
PCF8563TS/5,118
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Real Time Clock

Date Format

D:W:M:Y

Time Format

SS:MM:HH

Mount Type

Surface

Package Type

TSSOP

Interface Type

I2C

Pin Count

8

RTC Memory Size

128bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

3.1mm

Series

PCF8563

Length

3.1mm

Height

950μm

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

The NXP PCF8563 is a CMOS1 real time clock and calendar optimized for low power consumption. A programmable clock output, interrupt output, and voltage low detector are also provided. All addresses and data are transferred serially via a two line bidirectional I2C bus. Maximum bus speed is 400 kbit/s.

Open-drain interrupt pin

Alarm and timer functions

Integrated oscillator capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy