Maxim Integrated DS1372U+, Real Time Clock 12 bit Binary, 8-Pin SOP Surface
- RS Stock No.:
- 190-5162
- Mfr. Part No.:
- DS1372U+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-5162
- Mfr. Part No.:
- DS1372U+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Real Time Clock | |
| RTC Memory Size | 12 bit | |
| Date Format | Binary | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Interface Type | I2C | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.4 V | |
| Series | DS1372U | |
| Standards/Approvals | No | |
| Time Format | Binary | |
| Width | 650 μm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Real Time Clock | ||
RTC Memory Size 12 bit | ||
Date Format Binary | ||
Pin Count 8 | ||
Package Type SOP | ||
Mount Type Surface | ||
Automotive Standard No | ||
Height 950 μm | ||
Interface Type I2C | ||
Length 3.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.4 V | ||
Series DS1372U | ||
Standards/Approvals No | ||
Time Format Binary | ||
Width 650 μm | ||
The DS1372 is a 32-bit binary up counter and 24-bit down counter with a unique 64-bit ID. The counters, ID, configuration, and status registers are accessed using an I²C serial interface. The DS1372 includes a SQW/active-low INT open-drain output that can output either a square wave at one of four predefined frequencies, or it can output an active-low signal when the 24-bit down counter reaches 0.
Compliant with Microsoft Windows Media® DRM 10 for Portable Devices
32-Bit Binary Counter
Programmable Alarm
64-Bit Factory-Programmed ID
Interrupt Output
I²C Serial Interface
Two Selectable I²C Addresses
2.4V to 5.5V Operating Voltage Range
1.3V to 5.5V Timekeeping Operating Range
-40°C to +85°C Operating Temperature Range
8-Pin μSOP
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947
Related links
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated DS1339BU+ 8-Pin SOP Surface
- Maxim Integrated DS1308U-33+ 8-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated DS1339AU+ 8-Pin SOP Surface
- Maxim Integrated DS1391U-33+ 10-Pin SOP Surface











