Maxim Integrated DS1308U-33+, Real Time Clock 56 bit DM:M:DW:Y, 8-Pin SOP Surface
- RS Stock No.:
- 191-3677
- Mfr. Part No.:
- DS1308U-33+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$17.66
(exc. GST)
$19.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 76 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $8.83 | $17.66 |
*price indicative
- RS Stock No.:
- 191-3677
- Mfr. Part No.:
- DS1308U-33+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Real Time Clock | |
| Date Format | DM:M:DW:Y | |
| Time Format | SS:MM:HH | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 56bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 3.1mm | |
| Series | DS1308U | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Real Time Clock | ||
Date Format DM:M:DW:Y | ||
Time Format SS:MM:HH | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type SOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 56bit | ||
Maximum Operating Temperature 85°C | ||
Width 650μm | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 3.1mm | ||
Series DS1308U | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Compatible with Crystal ESR Up to 100kΩ Allows a Crystal to be Optimized for Cost and Space
Low-Power Operation Extends Battery Backup Run Time
Low Timekeeping Current of 250nA (typ)
Automatic Power-Fail Detect and Switch Circuitry
Completely Manages All Timekeeping Functions
Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap-Year Compensation Valid Up to 2400
External Clock Source for Synchronization Clock Reference (e.g., 32kHz, 50Hz/60Hz Powerline, GPS 1PPS)
56-Byte, Battery-Backed, General-Purpose RAM with Unlimited Writes
Programmable Square-Wave Output Signal
Simple Serial Port Interfaces with Most Microcontrollers
I2C Serial Interface
Industrial Temperature Range: -40°C to +85°C Supports Operation in a Wide Range of Applications
Applications
Consumer Electronics (Set-Top Box, Digital Recording, Network Appliance)
Handhelds (GPS, POS Terminal)
Medical (Glucometer, Medicine Dispenser)
Office Equipment (Fax/Printer, Copier)
Other (Utility Meter, Vending Machine, Thermostat, Modem)
Telecommunications (Router, Switcher, Server)
Related links
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated DS1390U-33+ 10-Pin SOP Surface
- Maxim Integrated DS1391U-33+ 10-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated DS1339BU+ 8-Pin SOP Surface
- Maxim Integrated DS1372U+ 8-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
