Maxim Integrated DS1339BU+, Real Time Clock 7 bit Real Time Clock D:D:M:Y, 8-Pin SOP Surface
- RS Stock No.:
- 190-5806
- Mfr. Part No.:
- DS1339BU+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-5806
- Mfr. Part No.:
- DS1339BU+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Real Time Clock | |
| Date Format | D:D:M:Y | |
| Time Format | HH:MM:SS | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 8 | |
| RTC Memory Size | 7bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Height | 950μm | |
| Series | DS1339BU | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.71V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Real Time Clock | ||
Date Format D:D:M:Y | ||
Time Format HH:MM:SS | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 8 | ||
RTC Memory Size 7bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Height 950μm | ||
Series DS1339BU | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.71V | ||
Completely Manages All Timekeeping Functions
Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap-Year Compensation Valid Up to 2100
Two Time-of-Day Alarms
Programmable Square-Wave Output
Oscillator Stop Flag
Interfaces to Most Microcontrollers
I2C Serial Interface
Low-Power Operation Extends Battery Backup Run Time
Automatic Power-Fail Detect and Switch Circuitry
Trickle-Charge Capability
Surface-Mount Package with an Integrated Crystal (DS1339C Saves Additional Space and Simplifies Design
Applications
Consumer Electronics (Set-Top Box, Digital Recording, Network Appliance)
Handhelds (GPS, POS Terminal)
Medical (Glucometer, Medicine Dispenser)
Office Equipment (Fax/Printer, Copier)
Other (Utility Meter, Vending Machine, Thermostat, Modem)
Telecommunications (Router, Switcher, Server)
