Maxim Integrated DS1670E+, Real Time Clock DM:M:DW:Y, 20-Pin TSSOP Surface
- RS Stock No.:
- 190-5149
- Mfr. Part No.:
- DS1670E+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-5149
- Mfr. Part No.:
- DS1670E+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Real Time Clock | |
| Date Format | DM:M:DW:Y | |
| Pin Count | 20 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Interface Type | 3 Wire | |
| Length | 6.6 mm | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Supply Voltage | 3.63 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 2.97 V | |
| Series | DS1670E | |
| Standards/Approvals | No | |
| Time Format | SS:MM:HH | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Real Time Clock | ||
Date Format DM:M:DW:Y | ||
Pin Count 20 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Automotive Standard No | ||
Height 950 μm | ||
Interface Type 3 Wire | ||
Length 6.6 mm | ||
Maximum Operating Temperature 70 °C | ||
Maximum Supply Voltage 3.63 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 2.97 V | ||
Series DS1670E | ||
Standards/Approvals No | ||
Time Format SS:MM:HH | ||
Width 4.5 mm | ||
Provides Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap Year Compensation Valid Up to 2100 Power-Control Circuitry Supports System Power-On from Day/Time Alarm
Microprocessor Monitor Halts Microprocessor During Power Fail Automatically Restarts Microprocessor after Power Failure Monitors Pushbutton for External Override Halts and Resets an Out-of-Control Microprocessor
NV RAM Control Automatic Battery Backup and Write Protection to External SRAM
3-Channel, 8-Bit ADC
Simple 3-Wire Interface
3.3V Operation
