NXP, Real Time Clock 128 bit Real Time Clock D:W:M:Y, 14-Pin TSSOP Surface

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
219-4629
Mfr. Part No.:
PCF2123TS/1,118
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Real Time Clock

Date Format

D:W:M:Y

Time Format

SS:MM:HH

Sub Type

Real Time Clock

Mount Type

Surface

Package Type

TSSOP

Interface Type

SPI

Pin Count

14

Minimum Operating Temperature

-40°C

RTC Memory Size

128bit

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

4.4mm

Series

PCF2123

Length

5mm

Height

1.1mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Maximum Supply Voltage

5.5V

The NXP PCF2123 is a CMOS1 real time clock (RTC) and calendar optimized for low power applications. Data is transferred serially via a Serial Peripheral Interface (SPI bus) with a maximum data rate of 6.25 Mbit or s. An alarm and timer function is also available providing the possibility to generate a wake up signal on an interrupt pin. An offset register allows fine tuning of the clock.

Internal power-on reset (POR)

Open-drain interrupt and clock output pins

Programmable offset register for frequency adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy