Micro Crystal, Real Time Clock 8 bit DW:DM:M:Y, 10-Pin SON Surface
- RS Stock No.:
- 171-1636
- Mfr. Part No.:
- RV-3049-C2-STD-025
- Brand:
- Micro Crystal
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-1636
- Mfr. Part No.:
- RV-3049-C2-STD-025
- Brand:
- Micro Crystal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Package Type | SON | |
| Pin Count | 10 | |
| RTC Memory Size | 8bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Series | RV-3049-C2 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Supply Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type SPI | ||
Package Type SON | ||
Pin Count 10 | ||
RTC Memory Size 8bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Width 3.2mm | ||
Series RV-3049-C2 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard AEC-Q200 | ||
Minimum Supply Voltage 1.8V | ||
- COO (Country of Origin):
- CH
Real Time Clock Peripherals, Micro Crystal
Related links
- Micro Crystal 10-Pin SON Surface
- Micro Crystal RV-3049-C2-STD-025 10-Pin SON Surface
- Micro Crystal 10-Pin SON Surface
- Micro Crystal RV-3049-C2-TB-008 10-Pin SON Surface
- Micro Crystal RV-2123-C2-TA-010 10-Pin SON
- Micro Crystal RV-8564-C2-TA-010 10-Pin SON
- Micro Crystal RV-3029-C3-TB-QA-Opt.B 8B RAM Serial-2 Wire 10-Pin SON
- Maxim Integrated DS1391U-33+ 10-Pin SOP Surface
