Micro Crystal RV-3049-C2-TB-008, Real Time Clock 8 B DW:DM:M:Y, 10-Pin SON Surface
- RS Stock No.:
- 729-3221
- Mfr. Part No.:
- RV-3049-C2-TB-008
- Brand:
- Micro Crystal
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 729-3221
- Mfr. Part No.:
- RV-3049-C2-TB-008
- Brand:
- Micro Crystal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Package Type | SON | |
| Pin Count | 10 | |
| RTC Memory Size | 8B | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | RV-3049-C2 | |
| Width | 3.2mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 1.3V | |
| Automotive Standard | AEC-Q200 Rev C | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type SPI | ||
Package Type SON | ||
Pin Count 10 | ||
RTC Memory Size 8B | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series RV-3049-C2 | ||
Width 3.2mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 1.3V | ||
Automotive Standard AEC-Q200 Rev C | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- CH
Real Time Clock Peripherals, Micro Crystal
Related links
- Micro Crystal 10-Pin SON Surface
- Micro Crystal RV-3049-C2-STD-025 10-Pin SON Surface
- Micro Crystal 10-Pin SON Surface
- Micro Crystal RV-2123-C2-TA-010 10-Pin SON
- Micro Crystal RV-8564-C2-TA-010 10-Pin SON
- Micro Crystal RV-3029-C3-TB-QA-Opt.B 8B RAM Serial-2 Wire 10-Pin SON
- Microchip MCP7940NT-I/SN Binary, 8-Pin SOIC
- Renesas Electronics 8-Pin MSOP Surface
