Micro Crystal, Real Time Clock 8 B DW:DM:M:Y, 10-Pin SON Surface
- RS Stock No.:
- 171-1640
- Mfr. Part No.:
- RV-3049-C2-TB-008
- Brand:
- Micro Crystal
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-1640
- Mfr. Part No.:
- RV-3049-C2-TB-008
- Brand:
- Micro Crystal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Package Type | SON | |
| Interface Type | SPI | |
| Pin Count | 10 | |
| RTC Memory Size | 8B | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Series | RV-3049-C2 | |
| Length | 5mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q200 Rev C | |
| Minimum Supply Voltage | 1.3V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Package Type SON | ||
Interface Type SPI | ||
Pin Count 10 | ||
RTC Memory Size 8B | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Series RV-3049-C2 | ||
Length 5mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q200 Rev C | ||
Minimum Supply Voltage 1.3V | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- CH
Real Time Clock Peripherals, Micro Crystal
Related links
- Micro Crystal RV-3049-C2-TB-008 10-Pin SON Surface
- Micro Crystal 10-Pin SON Surface
- Micro Crystal RV-3049-C2-STD-025 10-Pin SON Surface
- Micro Crystal RV-2123-C2-TA-010 10-Pin SON
- Micro Crystal RV-8564-C2-TA-010 10-Pin SON
- Micro Crystal RV-3029-C3-TB-QA-Opt.B 8B RAM Serial-2 Wire 10-Pin SON
- Microchip MCP7940NT-I/MS Binary, 8-Pin MSOP
- Renesas Electronics ISL1208IU8Z-TK 8-Pin MSOP Surface
