Micro Crystal RV-3029-C3-TB-QA-Opt.B, Real Time Clock (RTC), 8B RAM Serial-2 Wire, Serial-I2C, 10-Pin SON
- RS Stock No.:
- 813-5775P
- Mfr. Part No.:
- RV-3029-C3-TB-QA-Opt.B
- Brand:
- Micro Crystal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-5775P
- Mfr. Part No.:
- RV-3029-C3-TB-QA-Opt.B
- Brand:
- Micro Crystal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Functions | Alarm, Battery Backup, Calendar, Clock | |
| Date Format | D:W:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 8B | |
| Bus Type | Serial-2 Wire, Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Dimensions | 3.7 x 2.5 x 0.9mm | |
| Length | 3.7mm | |
| Width | 2.5mm | |
| Height | 0.9mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Functions Alarm, Battery Backup, Calendar, Clock | ||
Date Format D:W:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 8B | ||
Bus Type Serial-2 Wire, Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Dimensions 3.7 x 2.5 x 0.9mm | ||
Length 3.7mm | ||
Width 2.5mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CH
Related links
- Micro Crystal RV-8564-C2-TA-010 10-Pin SON
- Micro Crystal RV-2123-C2-TA-010 10-Pin SON
- Intersil ISL1219IUZ 2B RAM Serial-I2C, 10-Pin MSOP
- Maxim Integrated DS1302SN+ 31B RAM Serial, 8-Pin SOIC
- Renesas Electronics ISL12022IBZ 128B RAM Serial-I2C, 8-Pin SOIC
- Maxim Integrated DS1307ZN+ 56B RAM Serial-I2C, 8-Pin SOIC
- Maxim Integrated DS3234SN# 256B RAM Serial-SPI, 20-Pin SOIC
- Maxim Integrated DS1302N+ 31B RAM Serial-3 Wire, 8-Pin PDIP
