Epson, Real Time Clock DW:DM:M:Y, 20-Pin VSOJ Surface
- RS Stock No.:
- 169-8141
- Mfr. Part No.:
- Q41856471000111
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-8141
- Mfr. Part No.:
- Q41856471000111
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Package Type | VSOJ | |
| Interface Type | I2C Bus | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 5.4mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Package Type VSOJ | ||
Interface Type I2C Bus | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 5.4mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
