Epson X1B000301000212, Real Time Clock Clock YY:MM:DD:DW, 10-Pin Surface

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 10%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$1,276.50

(exc. GST)

$1,404.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 1000$5.106$1,276.50-
1250 +$4.595$1,148.7510%

*price indicative

RS Stock No.:
169-8223
Mfr. Part No.:
X1B000301000212
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Real Time Clock

Date Format

YY:MM:DD:DW

Time Format

SS:MM

Sub Type

Clock

Mount Type

Surface

Pin Count

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Standards/Approvals

No

Series

RX8900CE

Width

2.5mm

Length

3.2mm

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

COO (Country of Origin):
JP

Real Time Clock Peripherals, Epson


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy