STMicroelectronics M48T35Y-70MH1F, Real Time Clock 32 kbit Battery Backed RTC with SRAM BCD, 28-Pin DIP Surface
- RS Stock No.:
- 151-845
- Mfr. Part No.:
- M48T35Y-70MH1F
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.63
(exc. GST)
$38.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 932 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.63 |
| 10 - 99 | $31.16 |
| 100 + | $28.74 |
*price indicative
- RS Stock No.:
- 151-845
- Mfr. Part No.:
- M48T35Y-70MH1F
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | BCD | |
| Time Format | 24 H | |
| Sub Type | Battery Backed RTC with SRAM | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Interface Type | Parallel | |
| Pin Count | 28 | |
| RTC Memory Size | 32kbit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.49mm | |
| Height | 3.05mm | |
| Series | M48T35Y | |
| Standards/Approvals | RoHS | |
| Width | 8.89mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format BCD | ||
Time Format 24 H | ||
Sub Type Battery Backed RTC with SRAM | ||
Mount Type Surface | ||
Package Type DIP | ||
Interface Type Parallel | ||
Pin Count 28 | ||
RTC Memory Size 32kbit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 18.49mm | ||
Height 3.05mm | ||
Series M48T35Y | ||
Standards/Approvals RoHS | ||
Width 8.89mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Static RAM features a monolithic chip which is available in two special packages to provide a highly integrated battery backed memory and real time clock solution. It is a non volatile pin and function equivalent to any JEDEC standard 32 Kb x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non volatility of PROMs without any requirement for special write timing or limitations on the number of writes that can be performed.
Self contained battery and crystal in the CAPHAT DIP package
Frequency test output for real time clock
Automatic power fail chip deselect and write protection
Related links
- STMicroelectronics M48T35Y-70PC1 28-Pin PCDIP Through Hole
- STMicroelectronics 28-Pin PCDIP Through Hole
- STMicroelectronics M41T93RMY6F 18-Pin SOX Surface
- STMicroelectronics 16-Pin QFN Surface
- STMicroelectronics M41T83SQA6F 16-Pin QFN Surface
- STMicroelectronics 18-Pin SOX Surface
- Epson 10-Pin Surface
- Real Time Clocks