STMicroelectronics M41T83SQA6F, Real Time Clock 32 bit Real Time Clock DW:DM:M:Y, 16-Pin QFN Surface
- RS Stock No.:
- 877-2781
- Mfr. Part No.:
- M41T83SQA6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$31.41
(exc. GST)
$34.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.282 | $31.41 |
*price indicative
- RS Stock No.:
- 877-2781
- Mfr. Part No.:
- M41T83SQA6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS:hh | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 32bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 4.1mm | |
| Series | M41T83S | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS:hh | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 32bit | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 4.1mm | ||
Series M41T83S | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
- COO (Country of Origin):
- MY
Real Time Clock Peripherals, STMicroelectronics
Related links
- STMicroelectronics 16-Pin QFN Surface
- STMicroelectronics M41T60Q6F 16-Pin QFN Surface
- STMicroelectronics M41T93RMY6F 18-Pin SOX Surface
- STMicroelectronics 18-Pin SOX Surface
- Maxim Integrated DS1306+ 16-Pin PDIP Through Hole
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41T00SM6F 8-Pin SOIC Surface
- STMicroelectronics M41T0M6F 8-Pin SOIC Surface
