STMicroelectronics, Real Time Clock 32.77 kB DW:DM:M:Y, 28-Pin PCDIP Through Hole
- RS Stock No.:
- 920-9001
- Mfr. Part No.:
- M48T35Y-70PC1
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 12 units)*
$756.97
(exc. GST)
$832.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 left, ready to ship from another location
- Plus 60 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 12 - 48 | $63.081 | $756.97 | - |
| 60 + | $56.774 | $681.29 | 9% |
*price indicative
- RS Stock No.:
- 920-9001
- Mfr. Part No.:
- M48T35Y-70PC1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Through Hole | |
| Interface Type | Parallel | |
| Package Type | PCDIP | |
| Pin Count | 28 | |
| RTC Memory Size | 32.77kB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 8.89mm | |
| Length | 39.88mm | |
| Width | 18.34mm | |
| Series | M48T35Y | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Through Hole | ||
Interface Type Parallel | ||
Package Type PCDIP | ||
Pin Count 28 | ||
RTC Memory Size 32.77kB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 8.89mm | ||
Length 39.88mm | ||
Width 18.34mm | ||
Series M48T35Y | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Automotive Standard No | ||
Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide Interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.
Related links
- STMicroelectronics 28-Pin PCDIP Through Hole
- STMicroelectronics M48T35Y-70PC1 28-Pin PCDIP Through Hole
- STMicroelectronics 28-Pin PCDIP Through Hole
- STMicroelectronics M48T58-70PC1 28-Pin PCDIP Through Hole
- STMicroelectronics M48T58Y-70PC1 28-Pin PCDIP Through Hole
- STMicroelectronics M48T18-100PC1 28-Pin PCDIP Through Hole
- STMicroelectronics 28-Pin SOH Surface
- STMicroelectronics 24-Pin PCDIP Through Hole
