STMicroelectronics M48T35Y-70MH1F, Real Time Clock, 28-Pin DIP

Subtotal (1 reel of 936 units)*

$31,277.376

(exc. GST)

$34,405.488

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
936 +$33.416$31,277.38

*price indicative

RS Stock No.:
151-844
Mfr. Part No.:
M48T35Y-70MH1F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Functions

SRAM

Package Type

DIP

Pin Count

28

COO (Country of Origin):
MY
The STMicroelectronics Static RAM features a monolithic chip which is available in two special packages to provide a highly integrated battery backed memory and real time clock solution. It is a non volatile pin and function equivalent to any JEDEC standard 32 Kb x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non volatility of PROMs without any requirement for special write timing or limitations on the number of writes that can be performed.

Self contained battery and crystal in the CAPHAT DIP package
Frequency test output for real time clock
Automatic power fail chip deselect and write protection

Related links