STMicroelectronics M48T18-100PC1, Real Time Clock 8.19 kB DW:DM:M:Y, 28-Pin PCDIP Through Hole
- RS Stock No.:
- 714-7298
- Distrelec Article No.:
- 304-02-230
- Mfr. Part No.:
- M48T18-100PC1
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$70.13
(exc. GST)
$77.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.13 |
*price indicative
- RS Stock No.:
- 714-7298
- Distrelec Article No.:
- 304-02-230
- Mfr. Part No.:
- M48T18-100PC1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Through Hole | |
| Interface Type | Parallel | |
| Package Type | PCDIP | |
| Pin Count | 28 | |
| RTC Memory Size | 8.19kB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | M48T18 | |
| Width | 18.34mm | |
| Standards/Approvals | No | |
| Height | 8.89mm | |
| Length | 39.88mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Through Hole | ||
Interface Type Parallel | ||
Package Type PCDIP | ||
Pin Count 28 | ||
RTC Memory Size 8.19kB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series M48T18 | ||
Width 18.34mm | ||
Standards/Approvals No | ||
Height 8.89mm | ||
Length 39.88mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide Interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.
Related links
- STMicroelectronics 28-Pin PCDIP Through Hole
- STMicroelectronics M48T58-70PC1 28-Pin PCDIP Through Hole
- STMicroelectronics M48T58Y-70PC1 28-Pin PCDIP Through Hole
- STMicroelectronics M48T35Y-70PC1 28-Pin PCDIP Through Hole
- STMicroelectronics 28-Pin PCDIP Through Hole
- STMicroelectronics M41T11MH6F 28-Pin SOH Surface
- STMicroelectronics 28-Pin SOH Surface
- STMicroelectronics 16 kB 150 ns Real Time Clock 24-Pin PCDIP
