Legrand Miniature Circuit Breaker, 16 A, 4-Pole
- RS Stock No.:
- 255-2320
- Mfr. Part No.:
- 408126
- Brand:
- Legrand
Subtotal (1 unit)*
$477.22
(exc. GST)
$524.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.22 |
*price indicative
- RS Stock No.:
- 255-2320
- Mfr. Part No.:
- 408126
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16 A | |
| Number of Poles | 4 | |
| Standards/Approvals | UL94 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16 A | ||
Number of Poles 4 | ||
Standards/Approvals UL94 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- TR
The Legrand thermal-magnetic circuit breaker with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits.
Simultaneous control of all poles for closing and opening
Related links
- Legrand MCB 4 Pole, 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 29.2 W 230 V ac 400V
- Legrand MCB 25A
- Hager CGC RCD Switch 4 Pole Type AC, 230 → 400V
- Siemens 5SV43 RCCB 4 Pole Type AC, 400V
- Hager CFB RCD Switch 4 Pole Type B, 230 → 400V
- Hager CFC RCD Switch 4 Pole Type AC, 230 → 400V
