Legrand MCB, 1P, 25A
- RS Stock No.:
- 293-1439
- Mfr. Part No.:
- 0 058 13
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$18.25
(exc. GST)
$20.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $18.25 |
| 25 - 49 | $16.72 |
| 50 - 99 | $15.65 |
| 100 - 249 | $14.95 |
| 250 + | $14.30 |
*price indicative
- RS Stock No.:
- 293-1439
- Mfr. Part No.:
- 0 058 13
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 1 | ||
Current Rating 25A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Cutout Fuse Carriers
Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.
Features and Benefits:
Functions with cartridges.
With insulated carrier class II.
Shielded terminals capacity 2 x 10 mm2.
Power strip coupling.
Splitter box assemblies also available
Functions with cartridges.
With insulated carrier class II.
Shielded terminals capacity 2 x 10 mm2.
Power strip coupling.
Splitter box assemblies also available
Also available in this range:
Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges
Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges
Related links
- Schneider Electric Resi9 R9P MCB 25A, 230V AC
- Schneider Electric Resi9 R9E MCB 25A, 230V AC
- Legrand 32A Rail Mount Fuse Holder for 10 x 38mm Fuse 400V ac
- Legrand 690V (Volts), 25A
- Legrand Switch Disconnector, 2-Pole
- Legrand Switch Disconnector, 3-Pole
- Legrand Miniature Circuit Breaker 10 A, 400 V ac AC
- Legrand Fuse Switch Disconnector, SP+N-Pole
