Legrand Electronic Circuit Breaker, 90 A, 500 mA, Residual Current, Overload Protection, 2400 A 440 V ac
- RS Stock No.:
- 255-2315
- Mfr. Part No.:
- 401010
- Brand:
- Legrand
Subtotal (1 unit)*
$743.12
(exc. GST)
$817.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $743.12 |
*price indicative
- RS Stock No.:
- 255-2315
- Mfr. Part No.:
- 401010
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Electronic Circuit Breaker | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Residual Current, Overload Protection | |
| Mount Type | Panel, Board | |
| Terminal Type | 10° to 30° Rotating Terminal | |
| Standards/Approvals | Directive 2002/95/EC of 27/01/03 RoHS, Directive 91/338/EEC of 18/06/91 and decree 94-647 of 27/07/04, NF C 62-411 (1988)+F1 (1997) et NF C 62-412 (1983)+A1 (1988) | |
| Breaking Capacity | 2400A | |
| Tripping Mechanism | Electromechanic, Magnetic | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Electronic Circuit Breaker | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Residual Current, Overload Protection | ||
Mount Type Panel, Board | ||
Terminal Type 10° to 30° Rotating Terminal | ||
Standards/Approvals Directive 2002/95/EC of 27/01/03 RoHS, Directive 91/338/EEC of 18/06/91 and decree 94-647 of 27/07/04, NF C 62-411 (1988)+F1 (1997) et NF C 62-412 (1983)+A1 (1988) | ||
Breaking Capacity 2400A | ||
Tripping Mechanism Electromechanic, Magnetic | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Legrand enedis circuit breakers and residual current circuit breakers made for Enedis blue rate contract from 3 to 36 kVA.
Protect against overloads and short circuits
Related links
- Legrand Circuit Breaker - 4 Pole 440V Voltage Rating Screw Mount, 60A Current Rating
- Legrand Electronic Circuit breaker, 3 Pole
- Legrand Electronic Circuit breaker 2 Pole, 250V
- 1-pole circuit breaker, 30A
- Sensata Airpax Airpax Thermal Circuit Breaker - 209 3 Pole 240V ac Voltage Rating Panel Mount, 30A Current Rating
- Schurter Thermal Circuit Breaker - T13 Single Pole 240V ac Voltage Rating, 30A Current Rating
- ETA Thermal Circuit Breaker - 1616 Single Pole 32V Voltage Rating, 30A Current Rating
- Sensata Airpax Airpax Thermal Circuit Breaker - LELHK11 Single Pole Panel Mount, 30A Current Rating
