Legrand Electronic Circuit Breaker, 3-Pole, 48 V dc 21 V ac
- RS Stock No.:
- 255-2145
- Mfr. Part No.:
- 021404
- Brand:
- Legrand
Subtotal (1 box of 3 units)*
$386.34
(exc. GST)
$424.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $386.34 | $128.78 |
*price indicative
- RS Stock No.:
- 255-2145
- Mfr. Part No.:
- 021404
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Electronic Circuit Breaker | |
| Number of Poles | 3 | |
| Mount Type | Screw, Rail | |
| Standards/Approvals | 60269-2-1, NF C 63-210-211-NF C 60-200-IEC 60269-1, 60269-2 | |
| Terminal Type | Protected Terminal | |
| Rated DC Voltage | 48 V dc | |
| Rated AC Voltage | 21 V ac | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Electronic Circuit Breaker | ||
Number of Poles 3 | ||
Mount Type Screw, Rail | ||
Standards/Approvals 60269-2-1, NF C 63-210-211-NF C 60-200-IEC 60269-1, 60269-2 | ||
Terminal Type Protected Terminal | ||
Rated DC Voltage 48 V dc | ||
Rated AC Voltage 21 V ac | ||
- COO (Country of Origin):
- FR
The Legrand SP isolating fuse carriers with protected terminals is Isolating fuse carriers for isolation and protection of electrical circuits.
Polyamide 6 is body material
Related links
- Legrand Electronic Circuit breaker 2 Pole, 250V
- Legrand Electronic Circuit breaker 4 Pole, 440V
- Legrand Circuit Breaker - 3 Pole, 125A Current Rating
- Legrand TX³ - MCB 6000 TX³ 6000 Miniature Circuit Breaker 20 A 230 V ac AC
- Legrand Vistop Circuit Breaker 100 A 250 V dc DC
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 32 A 230 V ac AC
- Legrand TX³ - MCB 6000 TX³ 6000 Miniature Circuit Breaker 16 A 230 V ac AC
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 40 A 230 V ac AC, 6000 A Breaking Capacity
