Legrand Electronic Circuit Breaker, 500 mA, Selective switch off, 2400 A 440 V ac
- RS Stock No.:
- 255-2314
- Mfr. Part No.:
- 401005
- Brand:
- Legrand
Subtotal (1 unit)*
$1,715.40
(exc. GST)
$1,886.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,715.40 |
*price indicative
- RS Stock No.:
- 255-2314
- Mfr. Part No.:
- 401005
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Electronic Circuit Breaker | |
| Range | 10 to 60 A (4 Poles), 15 to 90 A (2 Poles) | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Selective switch off | |
| Mount Type | Board, Panel | |
| Standards/Approvals | NF C 62-412, IEC 1000-4-6, NF EN 61 543, NF C 62-411 | |
| Mount Hole Size | 2 x 4 mm | |
| Terminal Type | Rotating Terminal | |
| Breaking Capacity | 2400A | |
| Rated AC Voltage | 440 V ac | |
| Tripping Mechanism | Magnetic, Electromechanic | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Electronic Circuit Breaker | ||
Range 10 to 60 A (4 Poles), 15 to 90 A (2 Poles) | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Selective switch off | ||
Mount Type Board, Panel | ||
Standards/Approvals NF C 62-412, IEC 1000-4-6, NF EN 61 543, NF C 62-411 | ||
Mount Hole Size 2 x 4 mm | ||
Terminal Type Rotating Terminal | ||
Breaking Capacity 2400A | ||
Rated AC Voltage 440 V ac | ||
Tripping Mechanism Magnetic, Electromechanic | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Legrand enedis circuit breakers and residual current circuit breakers made for Enedis blue rate contract from 3 to 36 kVA.
Protect against overloads and short circuits
Related links
- Schneider Electric PowerPact Thermal Magnetic Circuit Breaker - BGL 2 Pole 525V Voltage Rating Clip-On, 90A Current
- Legrand Electronic Circuit breaker, 3 Pole
- Legrand Electronic Circuit breaker 4 Pole, 440V
- RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 3A Current Rating
- RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 6A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - GB2 2 Pole 250V Voltage Rating, 16A Current Rating
- ETA Thermal Circuit Breaker - 3120 2 Pole 250V Voltage Rating Snap In, 16A Current Rating
- ETA Thermal Circuit Breaker - 3120 2 Pole 250V Voltage Rating Snap In, 3A Current Rating
