ETA 1658 Thermal Automotive Circuit Breakers - 1-Pole, Screw, 30A Current Rating, 240V ac, 28 V dc
- RS Stock No.:
- 577-475
- Distrelec Article No.:
- 301-66-020
- Mfr. Part No.:
- 1658-G21-02-P10-30A
- Brand:
- ETA
This image is representative of the product range
Subtotal (1 unit)*
$10.53
(exc. GST)
$11.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.53 |
*price indicative
- RS Stock No.:
- 577-475
- Distrelec Article No.:
- 301-66-020
- Mfr. Part No.:
- 1658-G21-02-P10-30A
- Brand:
- ETA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Automotive Circuit Breakers | |
| Current Rating | 30A | |
| Number of Poles | 1 | |
| Series | 1658 | |
| Width | 32mm | |
| Mount Type | Screw | |
| Terminal Type | Blade Terminal | |
| Standards/Approvals | CE | |
| Rated AC Voltage | 240V ac | |
| Height | 51.7mm | |
| Rated DC Voltage | 28V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Automotive Circuit Breakers | ||
Current Rating 30A | ||
Number of Poles 1 | ||
Series 1658 | ||
Width 32mm | ||
Mount Type Screw | ||
Terminal Type Blade Terminal | ||
Standards/Approvals CE | ||
Rated AC Voltage 240V ac | ||
Height 51.7mm | ||
Rated DC Voltage 28V dc | ||
- COO (Country of Origin):
- ID
Related links
- ETA 1658 Thermal Automotive Circuit Breakers - 1-Pole 12A Current Rating 28 V dc
- ETA 1658 Thermal Automotive Circuit Breakers - 1-Pole 8A Current Rating 28 V dc
- ETA 1658 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 28 V dc
- ETA 1658 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 28 V dc
- ETA 1658 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 28 V dc
- ETA Thermal Overcurrent Circuit Breakers 1658 Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V
- ETA Thermal Overcurrent Circuit Breakers 1658 Thermal Circuit Breaker - 1-Pole 6A Current Rating 250V ac,
- ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole 250V ac, 28 V dc
