Legrand TX³ - MCB 6000 TX³ 6000 Miniature Circuit Breaker, 3-Pole, 20A, Type C, 230V ac AC
- RS Stock No.:
- 249-5887
- Mfr. Part No.:
- 4 035 46
- Brand:
- Legrand
Subtotal (1 unit)*
$71.01
(exc. GST)
$78.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.01 |
*price indicative
- RS Stock No.:
- 249-5887
- Mfr. Part No.:
- 4 035 46
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Range | TX³ - MCB 6000 | |
| Series | TX³ 6000 | |
| IP Rating | IP44 | |
| Depth | 83mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Width | 53.1mm | |
| Height | 88.9mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Range TX³ - MCB 6000 | ||
Series TX³ 6000 | ||
IP Rating IP44 | ||
Depth 83mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Width 53.1mm | ||
Height 88.9mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IN
The Legrand Thermal magnetic Miniature Circuit Breaker which is compatible with prong-type and fork type supply busbars.
Conform to IEC 60898-1
Equipped with special DIN rail clamp
Can be equipped with DX³ signalling
Nominal Rating is 20A
Number of modules is 3
Related links
- Legrand TX³ - MCB 6000 TX³ 6000 Miniature Circuit Breaker 16A 230V ac AC
- Legrand TX³ - MCB 6000 TX³ 6000 Miniature Circuit Breaker 25A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 32A 230V ac AC
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 40A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 50A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 63A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX3 6000 TX³ 6000 Miniature Circuit Breaker 16A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX3 6000 TX3 6000 Miniature Circuit Breaker 25A 230V ac AC, 6000 A Breaking Capacity
