Schneider Electric NG125 RCCB, 63A, 4 Pole, 300mA, Type A, 230 → 415V ac
- RS Stock No.:
- 247-1707
- Mfr. Part No.:
- 19034
- Brand:
- Schneider Electric
- RS Stock No.:
- 247-1707
- Mfr. Part No.:
- 19034
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Vigi | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Voltage Rating | 230 → 415V ac | |
| Series | NG125 | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Circuit Breaker Type RCCB | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Vigi | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Voltage Rating 230 → 415V ac | ||
Series NG125 | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- FR
The Schneider Electric residual current add-on device are immune to disturbances and easy to install, the residual current add-on device can be quickly connected to Acti9 NG125 circuit breakers with minimum fuss.
Poles description 4P
Rated current 63 A
Network type AC
Network frequency 50/60 Hz
Rated operational voltage 230 to 415 V AC 50/60 Hz
Height 118 mm
Width 189 mm
Depth 81 mm
Rated current 63 A
Network type AC
Network frequency 50/60 Hz
Rated operational voltage 230 to 415 V AC 50/60 Hz
Height 118 mm
Width 189 mm
Depth 81 mm
Related links
- Schneider Electric NG125 RCCB 2 Pole Type AC, 230 → 415V ac
- Schneider Electric NG125 RCCB 2 Pole Type AC, 230 → 415V ac
- Schneider Electric NG125 RCCB 3 Pole Type A, 230 → 415V ac
- Schneider Electric NG125 RCCB 3 Pole Type A, 230 → 415V ac
- Schneider Electric A9Z RCCB 4 Pole Type A-SI, 380-415V ac
- Schneider Electric A9R RCCB 4 Pole Type A, 415V ac
- Schneider Electric A9N RCCB 3 Pole Type AC, 230 → 415V ac
- Schneider Electric A9N RCCB 2 Pole Type AC, 230 → 415V ac

