Schneider Electric NG125 RCCB, 63A, 2 Pole, 30mA, Type AC, 230 → 415V ac
- RS Stock No.:
- 247-1703
- Mfr. Part No.:
- 19000
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 247-1703
- Mfr. Part No.:
- 19000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Vigi | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230 → 415V ac | |
| Series | NG125 | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Circuit Breaker Type RCCB | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Vigi | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230 → 415V ac | ||
Series NG125 | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- FR
The Schneider Electric Add-on residual current device has 2 pole configuration with rated current of 63 A.
Network type AC
Earth-leakage sensitivity 30 Ma
Electrical connection to mcb by screws
9 mm pitches 5
Height 118 mm
Width 99 mm
Depth 81 mm
Earth-leakage sensitivity 30 Ma
Electrical connection to mcb by screws
9 mm pitches 5
Height 118 mm
Width 99 mm
Depth 81 mm
Related links
- Schneider Electric NG125 RCCB 2 Pole Type AC, 230 → 415V ac
- Schneider Electric NG125 RCCB 3 Pole Type A, 230 → 415V ac
- Schneider Electric NG125 RCCB 4 Pole Type A, 230 → 415V ac
- Schneider Electric NG125 RCCB 3 Pole Type A, 230 → 415V ac
- Schneider Electric IKQ RCD 2 Pole 230V ac
- Hager CDH RCCB 3P+N Pole Type A-HI, 230 → 400V ac
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 10000 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 10000 kA
