Schneider Electric NG125 RCCB, 63A, 3 Pole, 30mA, Type A, 230 → 415V ac
- RS Stock No.:
- 247-1706
- Mfr. Part No.:
- 19013
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 247-1706
- Mfr. Part No.:
- 19013
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Range | Vigi | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Voltage Rating | 230 → 415V ac | |
| Series | NG125 | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Circuit Breaker Type RCCB | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Range Vigi | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Voltage Rating 230 → 415V ac | ||
Series NG125 | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- FR
The Schneider Electric Add-on residual current devices has three pole configuration with rated current 63 A, AC network type with earth-leakage sensitivity 30 mA.
Network frequency 50/60 Hz
Rated operational voltage 230 to 415 V AC 50/60 Hz
Residual current tripping technology voltage independent
Mounting support 35 mm symmetrical DIN rail
Electrical connection to mcb by screws
9 mm pitches 9
Height 118 mm
Width 1
Rated operational voltage 230 to 415 V AC 50/60 Hz
Residual current tripping technology voltage independent
Mounting support 35 mm symmetrical DIN rail
Electrical connection to mcb by screws
9 mm pitches 9
Height 118 mm
Width 1
Related links
- Schneider Electric NG125 RCCB 2 Pole Type AC, 230 → 415V ac
- Schneider Electric NG125 RCCB 4 Pole Type A, 230 → 415V ac
- Schneider Electric NG125 RCCB 2 Pole Type AC, 230 → 415V ac
- Schneider Electric NG125 RCCB 3 Pole Type A, 230 → 415V ac
- Hager BDH Series RCCB 3 Pole Type A-HI
- Hager CDH RCCB 3P+N Pole Type A-HI, 230 → 400V ac
- Hager BD RCD 3 Pole Type A-HI, 500V
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
