Hager CFH RCCB, 25A, 3P+N Pole, 300mA, Type A-HI, 230 → 400V ac
- RS Stock No.:
- 597-933
- Mfr. Part No.:
- CFH825F
- Brand:
- Hager
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$785.45
(exc. GST)
$864.00
(inc. GST)
- RS Stock No.:
- 597-933
- Mfr. Part No.:
- CFH825F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 25A | |
| Number of Poles | 3P+N | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A-HI | |
| Voltage Rating | 230 → 400V ac | |
| Series | CFH | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Circuit Breaker Type RCCB | ||
Current Rating 25A | ||
Number of Poles 3P+N | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A-HI | ||
Voltage Rating 230 → 400V ac | ||
Series CFH | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 25A. With a differential sensitivity of 300mA, it ensures protection against earth leakage faults.
No of modules 4
Compact modular design
Type A detection
IP20 protection
Compact modular design
Type A detection
IP20 protection
Related links
- Hager CFH RCCB 1P+N Pole Type A-HI, 230V ac
- Hager CDH RCCB 3P+N Pole Type A-HI, 230 → 400V ac
- Hager CFH RCCB 1P+N Pole Type A-HI, 230V ac
- Hager CEC RCCB 3P+N Pole Type AC, 230 → 400V ac
- Hager CFC RCD Switch 4 Pole Type AC, 230 → 400V
- Hager CEC RCCB 1P+N Pole Type AC, 230V ac
- Schneider Electric NG125 RCCB 2 Pole Type AC, 230 → 415V ac
- Schneider Electric NG125 RCCB 4 Pole Type A, 230 → 415V ac

