Hager BDH Series RCCB, 25A, 3 Pole, 30mA, Type A-HI

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$899.35

(exc. GST)

$989.28

(inc. GST)

RS Stock No.:
597-973
Mfr. Part No.:
BDH325F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

3

Trip Sensitivity

30mA

Tripping Characteristics

Type A-HI

Series

BDH Series

COO (Country of Origin):
PL
The Hager Residual current circuit breaker (RCCB) add-on block designed for earth leakage protection in electrical circuits. It features a rated current of 25A and a differential sensitivity of 30mA, ensuring enhanced safety against leakage currents. This add-on block is Type A HI tripping.

No of modules 2
No of poles 3
Compact modular design

Related links