Siemens 5SV53 Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type A, 500 A 230V ac
- RS Stock No.:
- 328-328
- Mfr. Part No.:
- 5SV5312-6KL
- Brand:
- Siemens
Subtotal (1 unit)*
$177.32
(exc. GST)
$195.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.32 |
*price indicative
- RS Stock No.:
- 328-328
- Mfr. Part No.:
- 5SV5312-6KL
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | 5SV53 | |
| Range | SENTRON | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, CE, UKCA, VDE | |
| Depth | 70mm | |
| Width | 36mm | |
| Height | 90mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series 5SV53 | ||
Range SENTRON | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EAC, CE, UKCA, VDE | ||
Depth 70mm | ||
Width 36mm | ||
Height 90mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.
2 poles
tripping fault current rated 30 mA
breaking capacity 0.5kA
IP20 protection
Rated current 25A
Related links
- Siemens 5SV53 Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 4-Pole Type A, 6 kA 400V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
