Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type A-SI

Subtotal (1 unit)*

$663.94

(exc. GST)

$730.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$663.94

*price indicative

RS Stock No.:
654-749
Mfr. Part No.:
A9R61240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Range

Acti9

Series

Acti9 iID

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type A-SI

Standards/Approvals

RoHS, EN/IEC 61008-2-1, EN/IEC 61008-1

Height

91mm

Depth

73.5mm

Width

36mm

Rated AC Voltage

500V ac

Earth Leakage Protection Type

AC

COO (Country of Origin):
ES
The Schneider Electric Acti9 iID is a modular and reliable residual current circuit breaker (RCCB). It is a 2P circuit breaker with 40A In rated current, a sensitivity of 30mA with a A-SI type protection class. This product protects against electrical shock by direct or indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance.

Greater continuity of service with VisiTrip

Greater electrical immunity with Si type (Super immune)

Simple to choose with meaningful part numbers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy