Schneider Electric Load Centre KQ II B Series Residual Current Circuit Breaker, 160A, 3-Pole
- RS Stock No.:
- 654-706
- Mfr. Part No.:
- SE160QRCD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,838.34
(exc. GST)
$4,222.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,838.34 |
*price indicative
- RS Stock No.:
- 654-706
- Mfr. Part No.:
- SE160QRCD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 160A | |
| Number of Poles | 3 | |
| Series | Load Centre KQ II B | |
| Range | Acti9 | |
| Standards/Approvals | RoHS, BS EN 61008 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 160A | ||
Number of Poles 3 | ||
Series Load Centre KQ II B | ||
Range Acti9 | ||
Standards/Approvals RoHS, BS EN 61008 | ||
- COO (Country of Origin):
- GB
The Schneider Electric Load Centre KQ product is a 160A RCCB for type B distribution boards. It is a 3P+N circuit breaker. Earth leakage sensitivity 30mA. Cable cross section capacity is from 95mm² to 95mm². The dimensions are (W) 470mm x (H) 407mm x (D) 140mm. This distribution board is complies with BS EN 61008 standards.
[Ie] rated operational current is 160 A AC
Poles description is 4P
Suitable for cable cross section is 95 mm²
Related links
- Schneider Electric Load Centre KQ II B Molded Case Circuit Breaker 3-Pole 160A, Panel
- Schneider Electric Load Centre KQ II B Molded Case Circuit Breaker 3-Pole 50A, Panel
- Schneider Electric Load Centre KQ II B MCCB 4-Pole 160A, Panel
- Schneider Electric Load Centre KQ II B Molded Case Circuit Breaker 3-Pole 200A, Panel
- Schneider Electric Load Centre for use with Type B Type Distribution Board
- Schneider Electric Load Centre for use with Type A Type Distribution Board
- Hager CFB Series Residual Current Circuit Breaker 3-Pole Type B
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 63 kA 400V ac
