Siemens 5SV Series Residual Current Circuit Breaker with Overload Protection, 16A, 2-Pole, 30 mA, Type A

Subtotal (1 pack of 36 units)*

$6,524.12

(exc. GST)

$7,176.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$6,524.12$181.226

*price indicative

RS Stock No.:
626-978
Mfr. Part No.:
5SV3311-6GV01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Number of Poles

2

Series

5SV

Range

SENTRON

Trip Sensitivity

30mA

Tripping Characteristics

Type A

COO (Country of Origin):
DE
The Siemens RCCB (Residual Current Circuit Breaker) designed for modular low-voltage distribution systems. It provides protection against residual currents to prevent electric shock and fire hazards.

2-pole configuration rated for 16 A with Type A tripping and 30 mA sensitivity, suitable for 230 V AC systems

Breaking capacity of 10 kA with short-circuit fuse rating up to 63 A, ensuring robust fault protection

RoHS-compliant with IP20 protection class, DIN rail mounting, and a net weight of 192 g, minimum order quantity of 36 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy