ABB FS451M Series Residual Current Circuit Breaker with Overload Protection, 10A, 2-Pole, 30 mA, Type C 240V ac
- RS Stock No.:
- 599-631
- Mfr. Part No.:
- 2CCL462110E0104
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$581.70
(exc. GST)
$639.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $581.70 |
*price indicative
- RS Stock No.:
- 599-631
- Mfr. Part No.:
- 2CCL462110E0104
- Brand:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | FS451M | |
| Trip Sensitivity | 30mA | |
| Mount Type | Rail | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | IEC/EN 61009 | |
| Depth | 72mm | |
| Width | 69mm | |
| Height | 95mm | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series FS451M | ||
Trip Sensitivity 30mA | ||
Mount Type Rail | ||
Tripping Characteristics Type C | ||
Standards/Approvals IEC/EN 61009 | ||
Depth 72mm | ||
Width 69mm | ||
Height 95mm | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- CH
Related links
- Schneider Electric iC60 Series Residual Current Circuit Breaker 2-Pole Type C 240V ac
- Hager ADH Series Residual Current Circuit Breaker 1-Pole Type C, 3 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type C, 3 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
- Schneider Electric iC60 Series Residual Current Circuit Breaker 2-Pole Type C 240V ac
- Siemens 5SV Series Residual Current Circuit Breaker with Overload Protection 2-Pole Type A
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 240V ac