Eaton Eaton Moeller Series Residual Current Circuit Breaker, 63A, 4-Pole, 630 A 400V ac
- RS Stock No.:
- 611-297
- Mfr. Part No.:
- PFIM-63/4/03-XS/B
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$2,702.46
(exc. GST)
$2,972.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,702.46 |
*price indicative
- RS Stock No.:
- 611-297
- Mfr. Part No.:
- PFIM-63/4/03-XS/B
- Brand:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | Eaton Moeller | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 62423, RoHS, IEC/EN 61008 | |
| Width | 70mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series Eaton Moeller | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 62423, RoHS, IEC/EN 61008 | ||
Width 70mm | ||
Depth 76mm | ||
Height 80mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- CZ
Related links
- Eaton Eaton Moeller Series Residual Current Circuit Breaker 4-Pole, 630 A 400V ac
- Residual current circuit-breaker, 63A
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 63 kA 400V ac
- Hager BD Series Residual Current Circuit Breaker 4-Pole Type AC, 63 A 400V ac
- Hager CFB Series Residual Current Circuit Breaker 4-Pole Type B
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type B-SI, 1500 A 400V ac
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 0.63 kA 400V ac
