Eaton PFIM Series Residual Current Device, 63A, 4-Pole, 300 mA, Type A, 10 kA 230V, 400 V
- RS Stock No.:
- 922-8689
- Distrelec Article No.:
- 302-55-617
- Mfr. Part No.:
- 235445 PFIM-63/4/03-A-MW
- Brand:
- Eaton
Subtotal (1 unit)*
$510.62
(exc. GST)
$561.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.62 |
*price indicative
- RS Stock No.:
- 922-8689
- Distrelec Article No.:
- 302-55-617
- Mfr. Part No.:
- 235445 PFIM-63/4/03-A-MW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | PFIM | |
| Series | PFIM | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Width | 65.5mm | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Electromagnetic | |
| Application | Industrial | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V, 400V | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range PFIM | ||
Series PFIM | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Width 65.5mm | ||
Height 80mm | ||
Depth 70.5mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Electromagnetic | ||
Application Industrial | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V, 400V | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
PFIM Series
Professional range of Eaton compact residual current devices from the PFIM series. Each device incorporates a real contact position indictor. Ideal for fault current/residual current protection and extra protection in a wide range of application. Various tripping current ratings are available.
Note
Eaton formerly known as Moeller
Related links
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 230V ac
- Schneider Electric A9V Series Residual Current Device 4-Pole Type A 415V ac
- Hager BFC Series Residual Current Device 4-Pole Type AC 400V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole, 300 mA 415V ac
- Hager BPC Series Residual Current Device 4-Pole Type AC 400V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 415V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- Eaton Eaton Moeller Series Residual Current Circuit Breaker 4-Pole, 630 A 400V ac
