Hager CFB Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type B

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
597-932
Mfr. Part No.:
CFB463F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

CFB

Trip Sensitivity

300mA

Tripping Characteristics

Type B

COO (Country of Origin):
DE
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 63A. With a differential sensitivity of 300mA, it ensures protection against earth leakage faults.

No of modules 4

Compact modular design

Type B detection

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy