Hager BDH Series Residual Current Device, 125A, 4-Pole, 30 mA, Type A, 125 A
- RS Stock No.:
- 602-177
- Mfr. Part No.:
- BDH480E
- Brand:
- Hager
Subtotal (1 unit)*
$2,202.70
(exc. GST)
$2,422.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,202.70 |
*price indicative
- RS Stock No.:
- 602-177
- Mfr. Part No.:
- BDH480E
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Series | BDH | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Type | Screw | |
| Height | 103mm | |
| Width | 213mm | |
| Depth | 69mm | |
| Breaking Capacity | 125A | |
| Earth Leakage Protection Type | Type A | |
| Application | Tertiary Installations | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Series BDH | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Standards/Approvals REACH, RoHS | ||
Terminal Type Screw | ||
Height 103mm | ||
Width 213mm | ||
Depth 69mm | ||
Breaking Capacity 125A | ||
Earth Leakage Protection Type Type A | ||
Application Tertiary Installations | ||
- COO (Country of Origin):
- FR
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device ensures the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Screw terminal
RoHS compliant
Related links
- Schneider Electric Vigi C120 Series Residual Current Device 4-Pole Type AC 415V ac
- Hager BDH Series Residual Current Device 4-Pole, 30 mA
- Hager BDH Series Residual Current Device 4-Pole, 30 mA
- Hager BDH Series Residual Current Circuit Breaker 4-Pole, 30 mA
- Hager BDH Series Residual Current Circuit Breaker 1-Pole Type A-HI
- Hager BDH Series Residual Current Circuit Breaker 4-Pole Type A
- Hager BDH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager BDH Series Residual Current Circuit Breaker 4-Pole Type A
