Hager BDH Series Residual Current Device, 40A, 3-Pole, 30 mA, Type A
- RS Stock No.:
- 602-182
- Mfr. Part No.:
- BDH940F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$980.53
(exc. GST)
$1,078.58
(inc. GST)
- RS Stock No.:
- 602-182
- Mfr. Part No.:
- BDH940F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | BDH | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS | |
| Width | 53.3mm | |
| Height | 93.4mm | |
| Depth | 65.5mm | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series BDH | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS | ||
Width 53.3mm | ||
Height 93.4mm | ||
Depth 65.5mm | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BDH Series Residual Current Circuit Breaker 4-Pole Type A
- Hager BDH Series Residual Current Device 4-Pole, 30 mA
- Hager BDH Series Residual Current Device 4-Pole 125 A
- Hager BDH Series Residual Current Circuit Breaker 1-Pole Type A-HI
- Hager BDF Series Residual Current Device 4-Pole Type F, 40 A
- Hager BDC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BDH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager BDH Series Residual Current Circuit Breaker 4-Pole, 30 mA

