Hager BDH Series Residual Current Device, 25A, 3-Pole, 30 mA, Type A
- RS Stock No.:
- 602-181
- Mfr. Part No.:
- BDH925F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$908.65
(exc. GST)
$999.52
(inc. GST)
- RS Stock No.:
- 602-181
- Mfr. Part No.:
- BDH925F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | BDH | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS | |
| Width | 53.3mm | |
| Depth | 65.5mm | |
| Height | 93.4mm | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series BDH | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS | ||
Width 53.3mm | ||
Depth 65.5mm | ||
Height 93.4mm | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BDF Series Residual Current Device 4-Pole Type F, 25 A
- Hager BDH Series Residual Current Circuit Breaker 4-Pole, 30 mA
- Hager BDC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager Residual Current Device 4-Pole, 30 mA 230V ac
- Schneider Electric A9W Series Residual Current Device 4-Pole Type A, 1500 A 415V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 400V ac
- ABB F200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac

