Hager BDF Series Residual Current Device, 40A, 1-Pole, 30 mA, Type F, 40 A

Subtotal (1 unit)*

$635.27

(exc. GST)

$698.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$635.27

*price indicative

RS Stock No.:
602-168
Mfr. Part No.:
BDF240F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

1

Series

BDF

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Standards/Approvals

RoHS, REACH

Height

93.4mm

Width

17.7mm

Depth

66mm

Breaking Capacity

40A

Earth Leakage Protection Type

F

Application

Tertiary Installations

COO (Country of Origin):
PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.

Aligned terminals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy