Hager BDF Series Residual Current Device, 25A, 3-Pole, 30 mA, Type F, 25 A
- RS Stock No.:
- 602-175
- Mfr. Part No.:
- BDF925F
- Brand:
- Hager
Subtotal (1 unit)*
$908.65
(exc. GST)
$999.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $908.65 |
*price indicative
- RS Stock No.:
- 602-175
- Mfr. Part No.:
- BDF925F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | BDF | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | REACH, RoHS | |
| Width | 53.3mm | |
| Depth | 65.5mm | |
| Height | 93.4mm | |
| Breaking Capacity | 25A | |
| Earth Leakage Protection Type | F | |
| Application | Tertiary Installations | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series BDF | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Standards/Approvals REACH, RoHS | ||
Width 53.3mm | ||
Depth 65.5mm | ||
Height 93.4mm | ||
Breaking Capacity 25A | ||
Earth Leakage Protection Type F | ||
Application Tertiary Installations | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BDF Series Residual Current Device 4-Pole Type F, 25 A
- Hager BDF Series Residual Current Device 2-Pole Type F, 25 A
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F, 25 A
- Hager BDF Series Residual Current Device 2-Pole Type F, 40 A
- Hager BDF Series Residual Current Circuit Breaker 3-Pole Type F, 25 A
- Hager BDF Series Residual Current Device 4-Pole Type F, 40 A
- Hager BFF Series Residual Current Device 4-Pole Type F
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F
