Hager BFF Series Residual Current Device, 40A, 3-Pole, 300 mA, Type F
- RS Stock No.:
- 602-071
- Mfr. Part No.:
- BFF940F
- Brand:
- Hager
Subtotal (1 unit)*
$868.03
(exc. GST)
$954.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $868.03 |
*price indicative
- RS Stock No.:
- 602-071
- Mfr. Part No.:
- BFF940F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | BFF | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | RoHS, REACH | |
| Width | 53.3mm | |
| Depth | 65.5mm | |
| Height | 93.4mm | |
| Application | Tertiary Installations | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series BFF | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Standards/Approvals RoHS, REACH | ||
Width 53.3mm | ||
Depth 65.5mm | ||
Height 93.4mm | ||
Application Tertiary Installations | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BFF Series Residual Current Device 4-Pole Type F
- Hager BFF Series Residual Current Device 2-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BFF Series Residual Current Device 4-Pole Type F
- Hager BFF Series Residual Current Device 2-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
