Hager BFF Series Residual Current Device, 40A, 3-Pole, 300 mA, Type F

Subtotal (1 unit)*

$989.23

(exc. GST)

$1,088.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$989.23

*price indicative

RS Stock No.:
602-067
Mfr. Part No.:
BFF440F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

3

Series

BFF

Trip Sensitivity

300mA

Tripping Characteristics

Type F

Standards/Approvals

RoHS, REACH

Width

35.4mm

Depth

66mm

Height

93.4mm

Application

Tertiary Installations

Earth Leakage Protection Type

F

COO (Country of Origin):
PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.

Aligned terminals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy