Hager BD Series RCD, 25A, 2-Pole, 10 mA
- RS Stock No.:
- 599-877
- Mfr. Part No.:
- BD266
- Brand:
- Hager
Subtotal (1 unit)*
$1,132.48
(exc. GST)
$1,245.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,132.48 |
*price indicative
- RS Stock No.:
- 599-877
- Mfr. Part No.:
- BD266
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | BD | |
| Range | Hager | |
| Trip Sensitivity | 10mA | |
| Standards/Approvals | No | |
| Depth | 92mm | |
| Width | 35mm | |
| Height | 7mm | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series BD | ||
Range Hager | ||
Trip Sensitivity 10mA | ||
Standards/Approvals No | ||
Depth 92mm | ||
Width 35mm | ||
Height 7mm | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- PL
The Hager 2 pole residual current circuit breaker (RCCB) designed for 60Hz AC systems, offering a rated current of 63A and a residual current sensitivity of 30mA. This device provides protection against electric shock by detecting earth leakage currents and disconnecting the affected circuit. It is suitable for use in residential and commercial installations where such protection is required.
Number of electrical manoeuvres in cycles 4000
Number of mechanical manoeuvres 20000
Related links
- Hager CCC Series RCD 2-Pole Type AC
- Hager BD Series Residual Current Device 2-Pole Type AC 230V ac
- Hager BD Series RCD 3-Pole Type A-HI
- Hager BD Series RCD 3-Pole Type A-HI
- Hager BD Series Residual Current Device 2-Pole Type AC 230V ac
- Siemens 5SM21 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CFF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac