Hager CFF Series RCD Switch, 25A, 2-Pole, 300 mA, Type F, 1.5 kA 230V ac

Subtotal (1 unit)*

$630.66

(exc. GST)

$693.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$630.66

*price indicative

RS Stock No.:
599-731
Mfr. Part No.:
CFF125F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD Switch

Current Rating

25A

Number of Poles

2

Series

CFF

Range

Hager

Trip Sensitivity

300mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EN 61008-1

Width

35.4mm

Depth

70mm

Height

84.4mm

Breaking Capacity

1.5kA

Earth Leakage Protection Type

F

Rated AC Voltage

230V ac

COO (Country of Origin):
FR
The Hager 1P+N 25A 300mA type F residual current device with offset terminals protects people from the effects of earth leakage currents. Suitable for single phase networks, this 25 amp device has a sensitivity of 300mA and detects type F fault currents. The offset terminals facilitate wiring, optimizing space and reducing installation time. This model is particularly recommended for tertiary applications.

RoHS compliant

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy