SAM Right Angle Screwdriver, 20 mm Blade, 125mm Overall
- RS Stock No.:
- 221-4981
- Mfr. Part No.:
- 255M-9
- Brand:
- SAM
Subtotal (1 unit)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.33 |
*price indicative
- RS Stock No.:
- 221-4981
- Mfr. Part No.:
- 255M-9
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Right Angle | |
| Product Type | Right Angle Screwdriver | |
| Tip Thickness | 400μm | |
| Blade Length | 20mm | |
| Tip Width | 5.5 mm | |
| Overall Length | 125mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Right Angle | ||
Product Type Right Angle Screwdriver | ||
Tip Thickness 400μm | ||
Blade Length 20mm | ||
Tip Width 5.5 mm | ||
Overall Length 125mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM Angled screwdrivers for slotted head screws Chrome-vanadium steel blade fitted at each end with a slotted screw recess.
Replaces the classic screwdriver in case of difficult access to the screw
Related links
- SAM Right Angle 100 mm Overall
- SAM Right Angle 175 mm Overall
- SAM Slotted Slotted 20 mm Blade, 150 mm Overall
- SAM Right Angle 30 mm Blade, 200 mm Overall
- Wera Right Angle PZ2 Tip 125 mm Overall
- Facom Right Angle 175 mm Overall
- SAM Rounded Blade 200 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 240 mm Overall
