Hager CDC Series RCD Switch, 63A, 2-Pole, 30 mA, Type AC
- RS Stock No.:
- 599-832
- Mfr. Part No.:
- CDC768F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 599-832
- Mfr. Part No.:
- CDC768F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | CDC | |
| Range | Hager | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series CDC | ||
Range Hager | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager 2 pole 63A 30mA AC Differential Switch is a high-performance protection device designed for residential and commercial electrical installations. With a rated current of 63A and a sensitivity of 30mA, it effectively detects leakage currents and provides protection against electric shocks. The Type AC classification ensures it responds to alternating residual currents, making it suitable for standard electrical systems. The device features aligned terminals for easy and secure wiring, and it operates at a frequency of 50Hz, compatible with electrical systems in regions where this frequency is standard.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CDC RCD Switch 2 Pole Type AC, 230V
- Hager CDC RCD Switch 2 Pole Type AC, 127 → 230V
- Hager CDS RCD Switch 2 Pole Type AC, 230V
- Hager CFC RCD Switch 2 Pole Type AC, 230V
- Hager CDC RCD Switch 2 Pole Type AC, 230V
- Hager CDC RCD Switch 2 Pole Type AC, 230V
- Hager CDC RCD Switch 4 Pole Type AC, 230 → 400V
- Hager CDA RCD Switch 2 Pole Type A, 230V
