Hager BD Series Residual Current Circuit Breaker, 63A, 3-Pole, 30 mA, Type AC 400V ac
- RS Stock No.:
- 597-896
- Mfr. Part No.:
- BD366
- Brand:
- Hager
Subtotal (1 unit)*
$1,167.29
(exc. GST)
$1,284.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,167.29 |
*price indicative
- RS Stock No.:
- 597-896
- Mfr. Part No.:
- BD366
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Series | BD | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | No | |
| Height | 7mm | |
| Depth | 95mm | |
| Width | 35mm | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Series BD | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals No | ||
Height 7mm | ||
Depth 95mm | ||
Width 35mm | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- FR
The Hager Add-on block designed for earth leakage protection in electrical circuits. It features a rated operational voltage of 400V AC and a rated current of 63A. With a differential sensitivity of 30mA, it provides enhanced safety against leakage currents. This add-on block is Type AC tripping.
No of modules 3
No of poles 3
Compact modular design
Related links
- Hager BD Series Residual Current Circuit Breaker 4-Pole Type AC, 63 A 400V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type AC 400V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC, 63 A
- Hager BD Series Residual Current Circuit Breaker 4-Pole Type AC, 63 A 400V ac
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
- Siemens 5SM23 Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC
