Hager BD Series Residual Current Circuit Breaker, 63A, 3-Pole, 30 mA, Type AC, 63 A

Subtotal (1 unit)*

$1,167.46

(exc. GST)

$1,284.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,167.46

*price indicative

RS Stock No.:
602-052
Mfr. Part No.:
BD364
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

3

Series

BD

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Standards/Approvals

REACH, RoHS

Breaking Capacity

63A

Application

Tertiary Installations

Earth Leakage Protection Type

AC

COO (Country of Origin):
PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device ensures the safety of people by automatically interrupting the electrical current in the event of an insulation fault.

Frequency is 50 Hz

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy